Cart

AQ0812MB-A70GL(T)LF

ADDA AQ0812MB-A70GL(T)LF

image shown is a representation only

ADDA

80x80x25 12V 31.0CFM26.9dB BALL
Supplier: ADDA
Matchcode: FAN80X25DC12VBALL 12DC
Rutronik No.: FAN3400
Unit Pack: 100
MOQ: 500
package: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
6.57 $
3,285.00 $

Prices

500 6.57 $
800 6.35 $
Obsolete article with this quantity is not orderable.

Parameter

Length
80 mm
Width
80 mm
Depth
25 mm
Voltage
12 V
Airflow/CFM
31 CFM
Airflow m³/h
52.67 m³/h
Bearing
BALL
Noise
26.9 dB
Rated Speed
2500 RPM
Power Consumpt.
1.8 W
Pressure range
0.102 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AQ0812MB
Approvals
UL/CUL/CE
Package
100
Weight
86 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?