Cart

AQ0624UB-A71GL(T)

ADDA AQ0624UB-A71GL(T)

image shown is a representation only

ADDA

60x60x25 24V27.0CFM40.0dB 2BALL
Supplier: ADDA
Matchcode: AQ0624UBA71GLT
Rutronik No.: FAN3866
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
16.31 $
16.31 $

Prices

1 16.31 $
600 14.92 $

Parameter

Length
60 mm
Voltage
24 V
Airflow m³/h
45.87 m³/h
Bearing
2BALL
Depth
25 mm
Noise
40 dB
Rated Speed
5000 RPM
Power Consumpt.
3.36 W
Width
60 mm
Airflow/CFM
27 CFM
Pressure range
0.23 inch/H²O
Approvals
CE/UL/TUV
Typ
AQ0624UB
Temperature
-10/+70 °C
Weight
68 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?