Cart

AG06012XB257B02

ADDA AG06012XB257B02

image shown is a representation only

ADDA

60X60X25 12V36.9CFM46.7dB 2BALL
Supplier: ADDA
Matchcode: AG06012XB257B02
Rutronik No.: FAN3985
Unit Pack: 300
MOQ: 600
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
7.61 $
4,566.00 $

60X60X25 12V36.9CFM46.7dB 2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
60 mm
Voltage
12 V
Airflow m³/h
62.822 m³/h
Bearing
2BALL
Depth
25 mm
Noise
46.7 dB
Rated Speed
7000 RPM
Power Consumpt.
4.56 W
Width
60 mm
Airflow/CFM
36.977 CFM
Pressure range
0.622 inch/H²O
Approvals
UL/CE/CUL
Typ
AG06012XB
Temperature
-10/+70 °C
Weight
62 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?