Cart

AD4505HX-K90(X)

ADDA AD4505HX-K90(X)

image shown is a representation only

ADDA

45x45x6 5V 8,25CFM 32.6dB HYPRO
Supplier: ADDA
Matchcode: FAN45X6DC5VHYPRO
Rutronik No.: FAN3558
Unit Pack: 500
MOQ: 500
package: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
4.59 $
2,295.00 $

Prices

500 4.59 $
1,000 4.43 $
Obsolete article with this quantity is not orderable.

Parameter

Length
40 mm
Width
40 mm
Depth
6 mm
Voltage
5 V
Airflow/CFM
8.25 CFM
Airflow m³/h
14.02 m³/h
Bearing
HYPRO
Noise
32.6 dB
Rated Speed
6200 RPM
Power Consumpt.
0.5 W
Pressure range
0.1 inch/H²O
P-quantity
500
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD4505HX
Approvals
CE
Package
500
Weight
11 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?