Cart

AD0812HB-A71GL(N)LF

ADDA AD0812HB-A71GL(N)LF

image shown is a representation only

ADDA

80X80X25 12V40.2CFM33.4dB 2BALL
Supplier: ADDA
Matchcode: FAN80X25DC12V2BALL
Rutronik No.: FAN3555
Unit Pack: 50
MOQ: 600
package: 200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.11 $
2,466.00 $

Prices

600 4.11 $
800 4.03 $

Parameter

Length
80 mm
Width
80 mm
Depth
25 mm
Voltage
12 V
Airflow/CFM
40.26 CFM
Airflow m³/h
68.4 m³/h
Bearing
2BALL
Noise
33.4 dB
Rated Speed
3000 RPM
Power Consumpt.
1.92 W
Pressure range
0.154 inch/H²O
P-quantity
200
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0812HB
Approvals
UL/CE/CSA
Package
200
Weight
86 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?