Cart

AD0812HB-A70GL(TCA)LF

ADDA AD0812HB-A70GL(TCA)LF

image shown is a representation only

ADDA

80X80X25 12V40.8CFM32.5dB 2BALL
Supplier: ADDA
Matchcode: AD0812HBA70GLTCA
Rutronik No.: FAN3140
Unit Pack: 200
MOQ: 200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
4.67 $
934.00 $

Prices

200 4.67 $
400 4.51 $
600 4.35 $
800 4.28 $

80X80X25 12V40.8CFM32.5dB 2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
80 mm
Voltage
12 V
Airflow m³/h
68.95 m³/h
Bearing
2BALL
Depth
25 mm
Noise
32.5 dB
Rated Speed
3000 RPM
Power Consumpt.
3 W
Width
80 mm
Airflow/CFM
40.8 CFM
Pressure range
0.16 inch/H²O
Approvals
UL/CE/CSA
Typ
AD0812HB
Temperature
-10/+70 °C
Weight
86 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?