Cart

AD0805HB-C73(N75)

ADDA AD0805HB-C73(N75)

image shown is a representation only

ADDA

80X80X20 5V27.55CFM34.0dB 2BALL
Supplier: ADDA
Matchcode: AD0805HBC73N75
Rutronik No.: FAN4076
Unit Pack: 200
MOQ: 600
Packaging: BOX
On request
6.65 $
3,990.00 $

80X80X20 5V27.55CFM34.0dB 2BALL Description


Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.


All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
80 mm
Voltage
5 V
Airflow m³/h
46.81 m³/h
Bearing
2BALL
Depth
20 mm
Noise
34 dB
Rated Speed
3000 RPM
Power Consumpt.
1.2 W
Width
80 mm
Airflow/CFM
27.55 CFM
Pressure range
0.16 inch/H²O
Approvals
UL/CE/CSA
Typ
AD0805HB
Temperature
-10/+70 °C
Weight
68 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?