Cart

AD0424HB-G70(T)LF

ADDA AD0424HB-G70(T)LF

image shown is a representation only

ADDA

40x40x10 24V 6.7CFM25.0dB2Ball
Supplier: ADDA
Matchcode: AD0424HBG70T
Rutronik No.: FAN3106
Unit Pack: 700
MOQ: 1400
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 10/31/2018
4.84 $
6,776.00 $
Article with this quantity is not orderable.

40x40x10 24V 6.7CFM25.0dB2Ball Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
40 mm
Voltage
24 V
Airflow m³/h
11.4 m³/h
Bearing
2BALL
Depth
10 mm
Noise
25 dB
Rated Speed
6000 RPM
Power Consumpt.
2.16 W
Width
40 mm
Airflow/CFM
6.7 CFM
Pressure range
0.1 inch/H²O
Approvals
CE/UL/CUL
Typ
AD0424HB
Temperature
-10/+70 °C
Weight
24 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?