Cart

AD0424HB-B31 LF

ADDA AD0424HB-B31 LF

image shown is a representation only

ADDA

40x40x28 24V10.8CFM36.2dB 2BALL
Supplier: ADDA
Matchcode: FAN40X28DC24V2BALL
Rutronik No.: FAN2544
Unit Pack: 315
MOQ: 630
package: 315
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
5.07 $
3,194.10 $

Prices

630 5.07 $
945 4.89 $
Obsolete article with this quantity is not orderable.

Parameter

Length
40 mm
Width
40 mm
Depth
28 mm
Voltage
24 V
Airflow/CFM
10.8 CFM
Airflow m³/h
18.35 m³/h
Bearing
2BALL
Noise
36.2 dB
Rated Speed
8100 RPM
Power Consumpt.
1.92 W
Pressure range
0.270 inch/H²O
P-quantity
315
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0424HB
Approvals
CE
Package
315
Weight
38 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?