Cart

AD0412HB-G76(T)

ADDA AD0412HB-G76(T)

image shown is a representation only

ADDA

40x40x10 12V 6.2CFM 26dB 2BALL
Supplier: ADDA
Matchcode: FAN40X10DC12V2BALL
Rutronik No.: FAN3783
Unit Pack: 700
MOQ: 700
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.95 $
2,765.00 $

Prices

700 3.95 $
1,400 3.81 $

Parameter

Length
40 mm
Width
40 mm
Depth
10 mm
Voltage
12 V
Airflow/CFM
6.2 CFM
Airflow m³/h
10.53 m³/h
Bearing
2BALL
Noise
26 dB
Rated Speed
6000 RPM
Power Consumpt.
1.08 W
Pressure range
0.1 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0412HB
Approvals
CE/UL/CUL
Weight
17 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?