Cart

AA1282HS-AT(A1CF)

ADDA AA1282HS-AT(A1CF)

image shown is a representation only

ADDA

120X38MM230V91.2CFM42.6dBSLEEVE
Supplier: ADDA
Matchcode: AA1282HSATA1CF
Rutronik No.: FAN3640
Unit Pack: 40
MOQ: 520
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.73 $
2,979.60 $

Prices

520 5.73 $
560 5.63 $

120X38MM230V91.2CFM42.6dBSLEEVE Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
120 mm
Voltage
230 V
Airflow m³/h
154.94 m³/h
Bearing
SLEEVE
Depth
38.5 mm
Noise
42.6 dB
Rated Speed
2700 RPM
Power Consumpt.
20.80 W
Width
120 mm
Airflow/CFM
91.2 CFM
Pressure range
0.322 inch/H²O
Approvals
UL/CE/CUL
Typ
AA1282HS
Temperature
-10/+70 °C
Weight
550 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
AC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?