USB-C31-S-VT-CS4-BK-PP-T/R
USB-C31-S-VT-CS4-BK-PP-T/R
Description:
USB Type-C Rec 24P 3.1 Vert.
Supplier:
ADAM TECH
Matchcode:
USBC31SVTCS4BKPPTR
Rutronik No.:
CONN9748
Unit Pack:
250
MOQ:
21000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 24
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 20 V
- Series
- USB-C
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Feature funct.
- 3.1 .Black
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks