USB-B-S-RA-TSMT-T/R
USB-B-S-RA-TSMT-T/R
Description:
USB Type-A 2.0 (480Mb/s) R/A SMT
Supplier:
ADAM TECH
Matchcode:
USBBSRATSMTTR
Rutronik No.:
CONN19981
Unit Pack:
200
MOQ:
10000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 1.25 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 30 V
- Series
- USB
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 60 °C
- Family
- USB
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 26 weeks