USB-B-S-RA-CS2A-WT
USB-B-S-RA-CS2A-WT
Description:
USB Type-B 2.0 R/A White
Supplier:
ADAM TECH
Matchcode:
USBBSRACS2AWT
Rutronik No.:
CONN12931
Unit Pack:
100
MOQ:
4000
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 30 V
- Series
- USB-B
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 140 °C
- Feature funct.
- 2.0 .White
- Family
- USB
- Brand
- USB-TYPE-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks