USB-A-S-RA-TSMT-T/R
USB-A-S-RA-TSMT-T/R
Description:
USB Type-A 2.0 R/A SMT
Supplier:
ADAM TECH
Matchcode:
USBASRATSMTTR
Rutronik No.:
CONIO1290
Unit Pack:
300
MOQ:
10200
Packaging:
REEL
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 30 V
- Series
- USB-A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- 2.0 .Black
- Family
- USB
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks