USB-A3-S-RA-SMT-CS2-TR
USB-A3-S-RA-SMT-CS2-TR
Description:
USB Type-A 3.0 R/A SMT FEMALE Blue
Supplier:
ADAM TECH
Matchcode:
USBA3SRASMTCS2TR
Rutronik No.:
CONN14424
Unit Pack:
1
MOQ:
3200
Packaging:
REEL
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.80 A
- Voltage rating
- 100 V
- Series
- USB-A
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Family
- USB
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks