RSVL-2FY-10-SGM-SMT-10
RSVL-2FY-10-SGM-SMT-10
Description:
10P 2R RECEPTACLE STRIP GOLD
Supplier:
ADAM TECH
Matchcode:
RSVL2FY10SGMSMT10
Rutronik No.:
CONN9724
Unit Pack:
5000
MOQ:
5000
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 10
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- RSVL
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks