RSVL-2FY-06-G-A13503
RSVL-2FY-06-G-A13503
Description:
06P Female Header 2R 2,54 LOW
Supplier:
ADAM TECH
Matchcode:
RSVL2FY06GA13503
Rutronik No.:
CONN9805
Unit Pack:
600
MOQ:
600
Packaging:
REEL
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- RSVL
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks