RSM2-C1-08-G-SMT-P
RSM2-C1-08-G-SMT-P
Description:
08P Socket Header 2R GOLD SMT 2.54
Supplier:
ADAM TECH
Matchcode:
RSM2C108GSMTP
Rutronik No.:
CONN14491
Unit Pack:
1
MOQ:
1100
Packaging:
BAG
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- RSM2
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks