RS1BE-B-03-SG-A
RS1BE-B-03-SG-A
Description:
03P Socket Header THT 1R 2.54mm
Supplier:
ADAM TECH
Matchcode:
RS1BEB03SGA
Rutronik No.:
COREC37905
Unit Pack:
61
MOQ:
3050
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- RS1B
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks