RF55-23Z-T-00-50-G-A-SH
RF55-23Z-T-00-50-G-A-SH
Description:
Fakra PCB Plug SMB 90°
Supplier:
ADAM TECH
Matchcode:
RF5523ZT0050GASH
Rutronik No.:
CONN14521
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 335 V
- Series
- RF55
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- CONNECTOR
- Brand
- FAKRA
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- Supplier Lead time
- 26 weeks