RF2-04A-T-00-50-G-T/R
RF2-04A-T-00-50-G-T/R
Description:
RF Coax PCB Jack SMA STR
Supplier:
ADAM TECH
Matchcode:
RF204AT0050GTR
Rutronik No.:
CONN9014
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.20 A
- Voltage rating
- 500 V
- Series
- RF2
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 165 °C
- Family
- CONNECTOR
- Brand
- COAX SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks