PH-MVF-3345-E1382-20-20
PH-MVF-3345-E1382-20-20
Description:
SMT SPRING LOADED PIN 6,00MM
Supplier:
ADAM TECH
Matchcode:
PHMVF3345E13822020
Rutronik No.:
CONN7422
Unit Pack:
20000
MOQ:
20000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- PH
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- SLC
- Brand
- POGO PIN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks