PH2RA-14-T-SMT-.230-PP-T/R
PH2RA-14-T-SMT-.230-PP-T/R
Description:
14P Pin Header 2R SMT 2.54mm THT
Supplier:
ADAM TECH
Matchcode:
PH2RA14TSMT230PPTR
Rutronik No.:
CONN11300
Unit Pack:
350
MOQ:
5250
Packaging:
REEL
Find Alternatives
- No.of contacts
- 14
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- DPH2RA
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks