PH2-12-UA-SMT-PP-TR
PH2-12-UA-SMT-PP-TR
Description:
12P Pin Header 2R SMT 2mm
Supplier:
ADAM TECH
Matchcode:
PH212UASMTPPTR
Rutronik No.:
CONN11992
Unit Pack:
1
MOQ:
5000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 12
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 250 V
- Series
- PH2
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks