PH2-04-SGM-SMT-.421/.150-30-PP-T/R
PH2-04-SGM-SMT-.421/.150-30-PP-T/R
Description:
04P Pin Header 2R 2.54mmSMT
Supplier:
ADAM TECH
Matchcode:
PH204SGMSMT42115030PP
Rutronik No.:
CONN10393
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- PH2
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks