PH1-3B-04-MVP-4360
PH1-3B-04-MVP-4360
Description:
04P SLC STRIPS INSULATOR SMT 1R Header
Supplier:
ADAM TECH
Matchcode:
PH13B04MVP4360
Rutronik No.:
CONN16941
Unit Pack:
300
MOQ:
1200
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 12 V
- Series
- PH1
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- Supplier Lead time
- 26 weeks