PH1-02-T-E1655-02-PP-T/R
PH1-02-T-E1655-02-PP-T/R
Description:
02P Pin Header 1R
Supplier:
ADAM TECH
Matchcode:
PH102TE165502PPTR
Rutronik No.:
CONN10407
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- PH1
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks