PCIE-36-1
PCIE-36-1
Description:
36P PCI-Express Card-Edge
Supplier:
ADAM TECH
Matchcode:
PCIE361
Rutronik No.:
CONN13603
Unit Pack:
200
MOQ:
6000
Packaging:
BOX
Find Alternatives
- No.of contacts
- 36
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- PCIE
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- PCIE
- Brand
- PCIEXPRESS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks