PCA-7GA-39-HD-3-G-T/R
PCA-7GA-39-HD-3-G-T/R
Description:
39P FFC/FPC ZIF SMT 90° 0.30mm
Supplier:
ADAM TECH
Matchcode:
PCA7GA39HD3GTR
Rutronik No.:
CONN18769
Unit Pack:
3500
MOQ:
3500
Packaging:
REEL
Find Alternatives
- No.of contacts
- 39
- Contact pitch
- 0.30 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.20 A
- Voltage rating
- 30 V
- Series
- PCA-7
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 26 weeks