PCA-6-LA-34-HL-3-T/R
PCA-6-LA-34-HL-3-T/R
Description:
34P FFC/FPC ZIF SMT 90°
Supplier:
ADAM TECH
Matchcode:
PCA6LA34HL3TR
Rutronik No.:
CONN12476
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 34
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 250 V
- Series
- PCA-6
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Bottom Con
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks