MTJG-8-88ARX1-FSM-PG-LG
MTJG-8-88ARX1-FSM-PG-LG
Description:
RJ45 Modular_Jack 90° SHORT
Supplier:
ADAM TECH
Matchcode:
MTJG888ARX1FSMPGLG
Rutronik No.:
CONN13112
Unit Pack:
10
MOQ:
2000
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- MTJG
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 110 °C
- First feature
- 8Port Y/G
- Feature funct.
- Tab_up
- Family
- MODJACK
- Brand
- RJ
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks