MTJG-4-88ARX1
MTJG-4-88ARX1
Description:
RJ45 Modular_Jack Ganged
Supplier:
ADAM TECH
Matchcode:
MTJG488ARX1
Rutronik No.:
CONIO2743
Unit Pack:
42
MOQ:
5040
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- MTJG
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- 4Port
- Feature funct.
- Tab_up
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks