MTJ-88TX1-FSD-PG-L35-M5C-WOT
MTJ-88TX1-FSD-PG-L35-M5C-WOT
Description:
RJ45 Modular_Jack 1Port
Supplier:
ADAM TECH
Matchcode:
MTJ88TX1FSDPGL35M5CWOT
Rutronik No.:
CONN12743
Unit Pack:
1
MOQ:
50000
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 150 V
- Series
- MTJ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85177900000
- Country
- China
- Supplier Lead time
- 26 weeks