MTJ88SUX1-FS-PG-VL28-M49CWOT
MTJ88SUX1-FS-PG-VL28-M49CWOT
Description:
RJ45 Modular_Jack SMT
Supplier:
ADAM TECH
Matchcode:
MTJ88SUX1FSPGVL28M49CWOT
Rutronik No.:
CONN9701
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- MTJ
- First feature
- 1Port
- Family
- MAGJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85177900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks