MTJ-88ARX1-FSM-LG
MTJ-88ARX1-FSM-LG
Description:
RJ45 Modular_Jack 8P8C R/A LED_Yel/Green
Supplier:
ADAM TECH
Matchcode:
MTJ88ARX1FSMLG
Rutronik No.:
CONN20678
Unit Pack:
60
MOQ:
5040
Packaging:
BULK
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- MTJ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 26 weeks