MPH1RB-04-U-SMT-E1466-WT-KT-T/R
MPH1RB-04-U-SMT-E1466-WT-KT-T/R
Description:
16P Pin Header 2R SMT 2.54mm
Supplier:
ADAM TECH
Matchcode:
MPH1RB04USMTE1466WTKTTR
Rutronik No.:
CONN10618
Unit Pack:
1000
MOQ:
50000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 16
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- MPH1RB
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 26 weeks