- No.of contacts
- 08
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- N/A V
- Series
- MMI-M1P
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 150 °C
- IP Code
- IP50
- Family
- PLUG
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- Supplier Lead time
- 26 weeks