LHB-06-SA1
LHB-06-SA1
Description:
06P MALE HEADER 3,96mm STRAIGHT
Supplier:
ADAM TECH
Matchcode:
LHB06SA1
Rutronik No.:
CONN14003
Unit Pack:
500
MOQ:
1000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 3.96 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 00 V
- Series
- LHB
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Locking
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks