LHB-02-SA1
LHB-02-SA1
Description:
02P MALE HEADER 3,96mm STRAIGHT
Supplier:
ADAM TECH
Matchcode:
LHB02SA1
Rutronik No.:
CONN13991
Unit Pack:
1000
MOQ:
1000
Packaging:
BAG
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 3.96 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 250 V
- Series
- LHB
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks