LHAB-04-TS-V0
LHAB-04-TS-V0
Description:
08P LOCKING PINHEADER STRAIGHT
Supplier:
ADAM TECH
Matchcode:
LHAB04TSV0
Rutronik No.:
COREC41364
Unit Pack:
1
MOQ:
5000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- LHAB
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Locking
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks