IEC-G-1
IEC-G-1
Description:
03P Power Inlet ISOLATED SNAP IN
Supplier:
ADAM TECH
Matchcode:
IECG1
Rutronik No.:
CONN9535
Unit Pack:
60
MOQ:
1020
Packaging:
BAG
Find Alternatives
- No.of contacts
- 03
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 15.0 A
- Voltage rating
- 250 V
- Series
- IEC
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Family
- IEC
- Brand
- IEC IN/OUT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks