IEC-A-4
IEC-A-4
Description:
Mini-IEC right angle, with enclosed body
Supplier:
ADAM TECH
Matchcode:
IECA4
Rutronik No.:
CONN19183
Unit Pack:
1
MOQ:
800
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 15.0 A
- Voltage rating
- 500 V
- Series
- IEC
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Feature funct.
- INLET IEC
- Family
- IEC MINI
- Brand
- IEC IN/OUT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 22 weeks