HPH2-A3Y-08-U-SMT-.120/.059-PP-T/R
HPH2-A3Y-08-U-SMT-.120/.059-PP-T/R
Description:
08P Pin Header 2R SMT 1.27
Supplier:
ADAM TECH
Matchcode:
HPH2A3Y08USMT120059PP
Rutronik No.:
CONN7428
Unit Pack:
800
MOQ:
5600
Packaging:
REEL
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- HPH2
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks