- No.of contacts
- 15
- Contact pitch
- 1.45 mm
- Number of rows
- 03
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- BRONZE
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- HDT15
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB-HD
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- HDT15-ST-BL-JS
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks