HBHR-A1-20-VG-HT
HBHR-A1-20-VG-HT
Description:
20P Header Shrouded
Supplier:
ADAM TECH
Matchcode:
HBHRA120VGHT
Rutronik No.:
CONN10129
Unit Pack:
260
MOQ:
1040
Packaging:
REEL
Find Alternatives
- No.of contacts
- 20
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- HBHR
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Shrouded
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks