EBRA-02-A
EBRA-02-A
Description:
02P Terminal Block 3.50mm STRAIGHT
Supplier:
ADAM TECH
Matchcode:
EBRA-02-A
Rutronik No.:
CONN13773
Unit Pack:
400
MOQ:
2000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 8.00 A
- Voltage rating
- 300 V
- Series
- EBRA
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Header
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks