EBPA-02-C
EBPA-02-C
Description:
02P Terminal Block 5.00mm STRAIGHT
Supplier:
ADAM TECH
Matchcode:
EBPA02C
Rutronik No.:
CONN9774
Unit Pack:
400
MOQ:
2000
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- EBPA
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks