EBBA-03-C
EBBA-03-C
Description:
03P Terminal Block 5.00mm Blue Screw
Supplier:
ADAM TECH
Matchcode:
EBBA03C
Rutronik No.:
CONN20089
Unit Pack:
5000
MOQ:
5000
Packaging:
BOX
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 16.0 A
- Voltage rating
- 250 V
- Series
- EBBA
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- AWG
- 14-22
- Feature funct.
- ScrewClamp
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- China
- Supplier Lead time
- 26 weeks