EBAG-04-C
EBAG-04-C
Description:
04P Terminal Block 10.00mm Green
Supplier:
ADAM TECH
Matchcode:
EBAG04C
Rutronik No.:
CONN12236
Unit Pack:
5000
MOQ:
5000
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 16.0 A
- Voltage rating
- 300 V
- Series
- EBAG
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks